AMC44DCKS-S288

Heilind Number:SULAMC44DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DCKS-S288

Detailed Description

Introducing the AMC44DCKS-S288, a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 2-row, 88-position female layout with a 2.54mm pitch, it allows for efficient data transmission. The contact material, Gold-plated Beryllium Copper, guarantees optimal conductivity. Operating at voltages up to 700 VAC and with an amperage of 3A, it meets stringent power requirements. The Loop Bellow contact type and Card Extender termination method ensure secure and stable connections. Suitable for a wide operating temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Whether for aerospace, military, or industrial applications, the AMC44DCKS-S288 is the perfect choice for reliable board-to-board connectivity.