AMC44DCKS

Heilind Number:SULAMC44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DCKS

Detailed Description

Introducing the AMC44DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a 2.54mm pitch and 88 positions, it offers ample connectivity options. The female gender, side-hole mount type, and thru-hole termination method make it easy to install. Gold contact plating guarantees excellent signal transmission, while the loop bellow contact type enhances durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust the AMC44DCKS for secure and efficient board-to-board connections in your electronic designs.