AMC44DCKT-S288

Heilind Number:SULAMC44DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DCKT-S288

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, with SKU AMC44DCKT-S288, is a high-performance component designed for precision connectivity in electronic systems. Featuring a dual-row, female configuration with a threaded mount type, it ensures secure and stable attachment. With a pitch of 2.54mm (.1 in) and 88 positions, it enables dense PCB layouts while maintaining reliable signal transmission. The contact material, Beryllium Copper, and gold plating guarantee optimal conductivity and durability. Operating at a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its versatility. Compliant with strict quality standards, this connector is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive.