AMC44DCKT

Heilind Number:SULAMC44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DCKT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DCKT

Detailed Description

AMC44DCKT is a high-performance female board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a pitch of 2.54mm and two rows of contacts, it provides seamless connectivity in electronic systems. The gold-plated contacts ensure optimal signal transmission and corrosion resistance, while the threaded mount and through-hole termination method guarantee secure attachment to PCBs. Meeting stringent operating standards, including a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, the AMC44DCKT is ideal for use in demanding environments. With 88 positions and a compact design, it offers high-density interconnect solutions without compromising on performance. Whether in aerospace, defense, or industrial applications, this connector is a reliable choice for maintaining signal integrity and system functionality.