AMC44DRAH-S93

Heilind Number:SULAMC44DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRAH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRAH-S93

Detailed Description

Introducing the AMC44DRAH-S93, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 88 positions offers ample connectivity options. Gold-plated contacts and Thru Hole termination method guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. The right-angle orientation and compact design make it space-efficient, while the Full Bellow contact type provides secure mating. Whether for telecommunications, automotive, or military use, the AMC44DRAHS93 connector delivers exceptional performance.