| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC44DRAH |
AMC44DRAH
| Heilind Number: | SULAMC44DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU AMC44DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, two rows, and right-angle orientation offer versatile installation options. Gold contact plating and Full Bellow contact type guarantee low contact resistance and high durability. With 88 positions and a pitch of 2.54mm, it facilitates dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for industrial and aerospace applications. Trust in the AMC44DRAH for secure and efficient board-to-board connections.

