AMC44DRAI

Heilind Number:SULAMC44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRAI

Detailed Description

Introducing the AMC44DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm and 88 gold-plated contacts, it offers reliable signal transmission in a compact form factor. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its full bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Trust the AMC44DRAI for your critical connectivity needs in industries such as aerospace, defense, and telecommunications.