AMC44DRAN-S734

Heilind Number:SULAMC44DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC44DRAN-S734

Detailed Description

The AMC44DRAN-S734 Board To Board PCB Connector is a high-performance component designed for reliable and efficient connectivity in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal signal transmission. With a current rating of 3 A and voltage capability of 700 VAC, it is suitable for a wide range of applications. The female connector, with two rows and 88 positions, offers versatile connectivity options. Its Thru Hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 150 °C, this connector is resilient in harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the AMC44DRAN-S734 ensures high-reliability performance.