AMC44DRAS-S93

Heilind Number:SULAMC44DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRAS-S93

Detailed Description

Introducing the AMC44DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable and efficient connectivity. With a 2.54mm pitch and 88 positions across two rows, it offers ample connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its Right Angle orientation and Side Hole mount type provide flexibility in installation. With a connector height of 10.95mm and a connector width of 10.16mm, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the AMC44DRAS-S93 sets a new standard in connectivity.