AMC44DRAS

Heilind Number:SULAMC44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRAS

Detailed Description

The AMC44DRAS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 2.54mm, allowing for efficient PCB integration. Its right-angle orientation and side-hole mount type offer versatile installation options. The contacts are gold-plated for superior conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. The AMC44DRAS is RoHS compliant and meets international quality standards. Upgrade your PCB designs with this high-reliability connector.