AMC44DREI-S13

Heilind Number:SULAMC44DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DREI-S13

Detailed Description

Featuring PPS and Beryllium Copper construction, this female connector, with a dual-row design and threaded mount type, offers secure and efficient PCB connectivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and durability. Utilizing a Full Bellow contact type and Card Extender termination method, it provides stable and high-speed data transfer. With 88 positions and a pitch of 2.54mm, it offers versatile connection options. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained applications. Gold-plated termination further enhances its longevity. This product, under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, is a reliable solution for your connectivity needs.