AMC44DREI-S93

Heilind Number:SULAMC44DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DREI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DREI-S93

Detailed Description

Introducing the AMC44DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row, 88-position design offers ample connectivity options, while the gold-plated contacts guarantee low contact resistance and enhanced durability. The straight orientation and threaded mount type make installation easy and secure. Operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. With a compact size and a connector height of 10.95mm, it is ideal for space-constrained applications. Trust the AMC44DREI-S93 for all your high-reliability connectivity needs.