AMC44DREI

Heilind Number:SULAMC44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DREI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DREI

Detailed Description

AMC44DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in rugged environments. The female connector with two rows and a threaded mount type offers secure attachment. Termination via eyelets and gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent electrical requirements. The straight orientation and 88 positions accommodate complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design with a connector height of 10.95mm and width of 10.16mm saves valuable board space. Ideal for aerospace, defense, and industrial applications, the AMC44DREI ensures high reliability in critical systems.