AMC44DREN-S13

Heilind Number:SULAMC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DREN-S13

Detailed Description

Introducing the AMC44DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring 88 positions in a dual-row configuration, it offers ample connectivity options. The female gender and straddle orientation make it versatile for various circuit designs. Constructed with PPS and Beryllium Copper, and plated with gold for enhanced conductivity, this connector guarantees durability and signal integrity. The contact type, Full Bellow, along with the termination method of Card Extender, further enhances its performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB. Perfect for aerospace, military, and industrial applications, the AMC44DRENS13 is a reliable solution for your connectivity needs.