AMC44DREN-S93

Heilind Number:SULAMC44DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DREN-S93

Detailed Description

The AMC44DREN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector has two rows with a pitch of 2.54mm (.1in) and 88 positions, making it suitable for complex electronic systems. The termination method is through eyelets, with gold plating on the contacts for optimal conductivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact design with a connector height of 10.95mm (.431in) and width of 10.16mm (.4in) allow for easy integration into PCBs. Perfect for aerospace, defense, and industrial applications, the AMC44DRENS93 is a reliable connectivity solution.