AMC44DREN

Heilind Number:SULAMC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DREN

Detailed Description

Introducing the AMC44DREN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a 3A current rating. With two rows and a pitch of 2.54mm, it provides ample space for 88 positions. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. Its Full Bellow contact type and straight orientation further enhance signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is through eyelets, with Gold plating for optimal performance. Whether used in Board to Board or Card Edge applications, the AMC44DREN guarantees reliable connections in critical systems.