AMC44DRES

Heilind Number:SULAMC44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRES
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRES

Detailed Description

The AMC44DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a low 0.1-inch pitch and two rows of 44 contacts each, it offers high-density interconnect solutions. The female gender design with eyelet termination method and gold contact plating guarantees optimal signal transmission. Operating at a wide temperature range from -65 to 150°C and with a 700 VAC voltage rating, it is suitable for harsh operating conditions. The straight orientation and side-hole mount type facilitate easy installation onto PCBs. This connector is ideal for use in aerospace, military, and other hi-rel applications where performance and durability are paramount.