AMC44DRMH

Heilind Number:SULAMC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRMH

Detailed Description

Introducing the AMC44DRMH, a high-performance PCB connector designed for demanding applications. Made with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it's suitable for a wide range of electronic systems. Featuring two rows of 88 Loop Bellow contacts, each with gold plating, it offers optimal signal transmission. The wire wrap termination method and clearance hole mount type make installation easy and secure. Operating in temperatures ranging from -65 to 150 °C, this connector is built to withstand extreme conditions. With a compact connector height of 15.49 mm and a width of 9.4 mm, it's ideal for space-constrained PCB designs. Trust the AMC44DRMH for high-reliability board-to-board and card edge connections in your next project.