AMC44DRMI-S288

Heilind Number:SULAMC44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRMI-S288

Detailed Description

Introducing the AMC44DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 88 female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable conductivity. The termination method is via card extender, offering secure and efficient connectivity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for diverse electronic systems. Its loop bellow contact type and straddle orientation further enhance signal transmission. With a wide operating temperature range of -65 to 150°C, it is built to withstand harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for high-reliability applications, the AMC44DRMIS288 is the perfect choice for robust interconnection needs.