| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRMN-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULAMC44DRMN-S328 |
AMC44DRMN-S328
| Heilind Number: | SULAMC44DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 88 positions across two rows, this connector ensures reliable connectivity in complex circuit designs. Its contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. The termination method of wire wrap offers secure and durable connections. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it easy to integrate into PCB layouts. Ideal for aerospace, defense, and industrial applications, the AMC44DRMNS328 is a trusted solution for your connectivity needs.

