| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC44DRMS-S288 |
AMC44DRMS-S288
| Heilind Number: | SULAMC44DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The AMC44DRMS-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial environments. With a dual-row design and side hole mount type, it offers efficient PCB integration. The termination method is through card extender, making installation quick and easy. The 88 positions with loop bellow contacts plated in gold guarantee excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it meets the needs of various industries. The compact form factor, with a height of .61 inches and width of .37 inches, saves valuable board space. Ideal for hi-rel applications, this AMC44DRMSS288 connector is a trusted choice for critical electronic systems.

