AMC44DRMS

Heilind Number:SULAMC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRMS

Detailed Description

This 2-row, side-hole mount PCB connector, SKU AMC44DRMS, boasts exceptional durability and performance with its PPS and Beryllium Copper construction. Featuring a loop bellow contact type with gold plating, it ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm, it offers precise connectivity. The 88 female contact positions accommodate a wide range of applications. Designed for wire wrap termination, it facilitates secure and efficient assembly. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets rigorous industry standards. With a tail length of 14.22mm, it provides ample room for connection. Its straight orientation and compact size of 9.4mm width and 15.49mm height make it versatile for various PCB and card edge setups. Resilient in extreme temperatures ranging from -65 to 150°C, it guarantees performance under harsh conditions. Ideal for hi-rel applications, this connector is a reliable choice for your connectivity needs.