AMC44DRMT-S288

Heilind Number:SULAMC44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRMT-S288

Detailed Description

The AMC44DRMT-S288 connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. This female connector, with two rows and a threaded mount type, offers secure connectivity. Utilizing a Card Extender termination method and Loop Bellow contact type, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for various applications. With 88 positions and a tail length of 13.84mm, it provides ample connectivity options. Gold contact plating and termination assure excellent conductivity and durability. Measuring .61in in height and 9.4mm in width, it is compact yet highly functional. Ideal for board-to-board and PCB connections, it is a vital component in electronic systems. The AMC44DRMTS288 connector is a top choice for reliable and efficient connectivity solutions.