| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC44DRSD-S288 |
AMC44DRSD-S288
| Heilind Number: | SULAMC44DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 88 female contacts, this connector ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper with gold termination plating, it guarantees excellent conductivity and durability even in harsh environments. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it easy to integrate into various systems. Trust the AMC44DRSD-S288 for seamless and efficient PCB connections.

