AMC44DRSD

Heilind Number:SULAMC44DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRSD

Detailed Description

Introducing the AMC44DRSD, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a 2-row, 88-position female layout, it ensures reliable connectivity in complex circuitry. The gold-plated contact material and termination provide optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. With a voltage rating of 700 VAC and amperage of 3A, this connector meets stringent performance standards. Perfect for aerospace, defense, and industrial applications, the AMC44DRSD guarantees robust and efficient connectivity in mission-critical systems.