AMC44DRSH-S288

Heilind Number:SULAMC44DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRSH-S288

Detailed Description

The AMC44DRSH-S288 is a high-performance board-to-board PCB connector designed for critical applications that demand reliability and precision. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of contacts, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing durability and low contact resistance. Its unique Loop Bellow contact type and Straddle orientation provide secure mating in demanding environments. With 88 positions and a pitch of 2.54mm, this connector is ideal for high-density PCB designs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. The termination method is through a card extender with gold plating, ensuring stable and corrosion-resistant connections. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space while maintaining robust performance. The AMC44DRSH-S288 is RoHS compliant and meticulously crafted for unparalleled quality and performance in aerospace, defense, telecommunications, and other hi-rel applications.