AMC44DRSH-S328

Heilind Number:SULAMC44DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRSH-S328

Detailed Description

SKU AMC44DRSH-S328 features a female board-to-board PCB connector designed for high-reliability applications. With two rows of 44 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures robust and efficient signal transmission. The clearance hole mount type and through-hole termination method offer easy and secure installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its straight orientation, loop bellow contact type, and tail length of 4.83mm provide versatile connectivity options. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it optimizes space on the PCB. Ideal for demanding applications in aerospace, defense, and industrial sectors, the AMC44DRSHS328 connector guarantees reliable and durable performance.