AMC44DRSH

Heilind Number:SULAMC44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRSH

Detailed Description

The AMC44DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions ranging from -65 to 150°C. Featuring a compact design with two rows of 88 female contacts, it offers efficient connectivity in tight spaces. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its performance, while the gold termination plating ensures long-term stability. Ideal for use in aerospace, defense, and industrial electronics, the AMC44DRSH sets a new standard for connectivity in harsh environments.