AMC44DRSI-S288

Heilind Number:SULAMC44DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRSI-S288

Detailed Description

The AMC44DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 88 positions, it offers ample connectivity options. The female connector with two rows, threaded mount type, and card extender termination method, allows for secure and efficient installation. Contact material of Beryllium Copper with gold plating ensures excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector, with a compact design measuring 9.4mm in width and 15.49mm in height, is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the AMC44DRSIS288 guarantees high performance and reliability.