AMC44DRSI

Heilind Number:SULAMC44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRSI

Detailed Description

The AMC44DRSI connector is a high-performance component designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, 2-row design, and threaded mount type offer secure and efficient connections. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent signal integrity. The loop bellow contact type and straight orientation further enhance its functionality. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring at .61in height and 9.4mm width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the AMC44DRSI for superior performance in your electronic designs.