AMC44DRSN-S288

Heilind Number:SULAMC44DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRSN-S288

Detailed Description

Introducing the AMC44DRSN-S288, a high-performance female PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. Its two rows of 88 Loop Bellow contacts, plated with gold for optimal conductivity, guarantee secure mating. The termination method of Card Extender allows for easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries, including aerospace and telecommunications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust in the AMC44DRSN-S288 for superior board-to-board connectivity.