AMC44DRSN

Heilind Number:SULAMC44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRSN

Detailed Description

Introducing the AMC44DRSN, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row female interface with gold-plated Loop Bellow contacts, it guarantees reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility and high voltage tolerance. The straight orientation and 88 positions make it perfect for complex board-to-board connections. Thru-hole termination and gold plating on all contact points ensure easy installation and low signal loss. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB without compromising on performance. Trust the AMC44DRSN for seamless and secure connectivity in your electronic designs.