AMC44DRSS-S288

Heilind Number:SULAMC44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRSS-S288

Detailed Description

The AMC44DRSS-S288 Board-to-Board Connector offers reliable and high-performance connectivity for your electronic devices. Designed with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. With a 2.54mm pitch and 88 positions, it provides ample connectivity options. The female connector features a side hole mount type and card extender termination method, making it easy to install. Its loop bellow contact type and gold plating guarantee low contact resistance and optimal conductivity. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various applications. The connector's compact design, measuring only 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Whether for industrial or commercial use, the AMC44DRSS-S288 is a dependable choice for your connectivity needs.