| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC44DRSS |
AMC44DRSS
| Heilind Number: | SULAMC44DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector features two rows of 88 gold-plated Beryllium Copper contacts, ensuring reliable power and signal transmission. Its side-hole mount and through-hole termination method offer easy and secure installation, while the straight orientation and loop bellow contact type provide efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Trust the AMC44DRSS for your critical connectivity needs in aerospace, defense, and industrial applications.

