AMC44DRST

Heilind Number:SULAMC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRST
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRST

Detailed Description

Introducing the AMC44DRST, a high-performance female PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm and 88 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its threaded mount type and through-hole termination method provide secure and stable installation. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Gold termination plating ensures long-term performance. Whether used in board-to-board or card edge connections, the AMC44DRST is a top choice for quality-conscious professionals.