AMC44DRTH-S13

Heilind Number:SULAMC44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRTH-S13

Detailed Description

This PPS & Beryllium Copper female connector, SKU AMC44DRTH-S13, offers reliable performance in board-to-board PCB and card edge connections. Featuring two rows of 88 positions with a 2.54mm pitch, it ensures secure and efficient data transmission. The contact material is gold-plated beryllium copper, guaranteeing high conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety and performance standards. Its straddle orientation and clearance hole mount type make installation easy. The full bellow contact type and gold termination plating further enhance its reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves space on the PCB while ensuring robust connectivity. Trust the AMC44DRTHS13 for high-quality and high-reliability connections in your electronic systems.