AMC44DRTH

Heilind Number:SULAMC44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRTH

Detailed Description

The AMC44DRTH is a high-performance PCB connector designed for demanding applications. With two rows of 88 female contacts made of PPS & Beryllium Copper, this connector ensures reliable connectivity. Featuring a clearance hole mount and thru-hole termination method, installation is easy and secure. The gold-plated contacts offer excellent conductivity and durability, suitable for high-voltage environments up to 700 VAC. Operating between -65°C to 150°C, this connector performs reliably even in extreme conditions. Its straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained PCB layouts. This connector, belonging to the Board To Board PCB Connectors category, is perfect for aerospace, military, and industrial applications where high reliability is essential. Whether used for signal transmission or power delivery, the AMC44DRTH ensures optimal performance.