AMC44DRTI-S13

Heilind Number:SULAMC44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRTI-S13

Detailed Description

This high-performance board-to-board PCB connector, AMC44DRTI-S13, is engineered for reliable signal transmission in demanding environments. With a current rating of 3A and voltage withstand of 700VAC, it ensures robust connectivity. The female connector features two rows for efficient PCB mating, with a threaded mount type for secure installation. Utilizing PPS and Beryllium Copper construction, it offers excellent durability. Gold-plated contacts and Full Bellow design guarantee low contact resistance and high reliability. With a pitch of 2.54mm, it accommodates precise connections. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. Measuring 10.95mm in height and 10.16mm in width, it's compact yet versatile. Tailored for hi-rel applications, it's ideal for aerospace, defense, and industrial electronics. Trust in the AMC44DRTIS13 for seamless board-level interconnection.