AMC44DRTI-S93

Heilind Number:SULAMC44DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC44DRTI-S93

Detailed Description

AMC44DRTI-S93 features a female connector with two rows, designed for threaded mounting on a PCB. Constructed with PPS and Beryllium Copper, it offers reliable performance with a contact rating of 3A and 700VAC. The gold-plated contact material ensures excellent conductivity, while the full bellow contact type and straight orientation facilitate secure connections. With 88 positions and a pitch of 2.54mm, it is suitable for high-density applications. Operating in a wide temperature range from -65 to 150°C, it guarantees durability. The connector's compact dimensions (10.95mm height, 10.16mm width) make it space-efficient, ideal for various industrial and commercial uses. Terminated via through-hole soldering with gold plating, it ensures strong and durable connections on the board. The AMC44DRTIS93 is a reliable solution for board-to-board and card edge connectivity, meeting the demands of modern electronic systems.