AMC44DRTI

Heilind Number:SULAMC44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRTI

Detailed Description

Introducing the AMC44DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 88 positions, it offers ample connectivity options. The termination method of Thru Hole and contact material of Beryllium Copper with gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The straight orientation and threaded mount type make installation easy and secure. With a connector height of 10.95 mm and a width of 10.16 mm, it provides a compact yet robust solution for your PCB connectivity needs. Trusted for its quality and performance, the AMC44DRTI is ideal for aerospace, defense, and industrial applications. Elevate your system reliability with this essential component.