AMC44DRTN-S13

Heilind Number:SULAMC44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRTN-S13

Detailed Description

AMC44DRTN-S13 features a cutting-edge design combining PPS and Beryllium Copper for unparalleled performance and reliability. With a 3A amperage and 700VAC voltage rating, this female connector is ideal for high-power applications. Boasting two rows and 88 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity. Its Full Bellow contact type and Card Extender termination method guarantee secure and efficient connections. Designed for durability, it can operate in a wide temperature range from -65 to 150°C. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it versatile for various PCB and card edge setups. Perfect for hi-rel environments, it meets stringent quality standards. Upgrade your board-to-board connectivity with the AMC44DRTNS13.