AMC44DRTN

Heilind Number:SULAMC44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRTN

Detailed Description

Introducing our AMC44DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage of 700VAC, it meets the needs of various electronic systems. The female connector with two rows and 88 positions offers versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Ideal for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the AMC44DRTN connector.