| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULAMC44DRTS-S13 |
AMC44DRTS-S13
| Heilind Number: | SULAMC44DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 88 positions across 2 rows, it offers ample connectivity options. The female gender and side hole mount type make installation easy, while the card extender termination method guarantees secure attachment. Gold contact plating and a voltage rating of 700 VAC ensure optimal signal transmission. Operating temperature range of -65 to 150°C and full bellow contact type make it suitable for a wide range of industrial settings. Trust the AMC44DRTSS13 for your most critical PCB connections.

