AMC44DRTS

Heilind Number:SULAMC44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRTS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRTS

Detailed Description

Introducing the AMC44DRTS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, side hole mount type, and through-hole termination method make installation easy and secure. Its 2.54mm pitch and 88 positions allow for efficient board-to-board connections. Gold contact plating and a full bellow contact type guarantee low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design, measuring just 10.95mm in height and 10.16mm in width, it offers high-density connectivity solutions. Trust the AMC44DRTS for your critical PCB interconnection needs.