| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULAMC44DRXI |
AMC44DRXI
| Heilind Number: | SULAMC44DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DRXI, a high-performance connector designed for demanding applications. Made of PPS and Beryllium Copper, this female connector features two rows of contacts with a pitch of 2.54mm. It is rated for 3A and 700VAC, making it suitable for use in a wide range of electronic systems. The threaded mount and thru-hole termination method ensure secure and reliable connections. With contact plating in gold and a full bellow design, it guarantees excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the AMC44DRXI for your critical connectivity needs.

