AMC44DRXN-S734

Heilind Number:SULAMC44DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRXN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRXN-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC44DRXN-S734

Detailed Description

Introducing the AMC44DRXN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and a voltage rating of 700 VAC, it meets the needs of high-power systems. The female connector with two rows and 88 positions offers versatile connectivity options. Its gold-plated contacts and full bellow design guarantee reliable signal transmission. The straight orientation and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design with a height of 10.95mm and a width of 10.16mm saves space on the PCB. Whether used in aerospace, military, or industrial applications, the AMC44DRXNS734 ensures superior performance and longevity.