AMC44DRXN

Heilind Number:SULAMC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRXN

Detailed Description

Introducing the AMC44DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 2.54mm pitch and two rows of 44 positions each, it allows for secure and precise connections. The gold-plated Beryllium Copper contacts ensure excellent conductivity, rated for up to 3A and 700VAC. With a straight orientation and no mounting required, installation is quick and easy. The connector operates flawlessly in a wide temperature range from -65 to 150°C, making it suitable for harsh environments. In addition, the full bellow contact design minimizes signal interference. Measuring 10.95mm in height and with a compact .4 inch width, it's space-efficient without compromising performance. Ideal for applications in aerospace, defense, and industrial sectors, the AMC44DRXN sets a new standard for connectivity.