| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRXS-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULAMC44DRXS-S734 |
AMC44DRXS-S734
| Heilind Number: | SULAMC44DRXS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRXS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DRXS-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of contacts with a total of 88 positions, it offers ample connectivity options. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Its straight orientation and side hole mount type make for easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Perfect for applications requiring precision and reliability, the AMC44DRXS-S734 is a top choice in the world of connectors.

