| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC44DRYH |
AMC44DRYH
| Heilind Number: | SULAMC44DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DRYH |
| ECAD Model: |
Specifications
Detailed Description
The AMC44DRYH connector, featuring PPS & Beryllium Copper construction, is designed for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Its female gender, 2 rows, and thru-hole termination make it versatile for PCB connections. The 88 positions with full bellow contacts guarantee secure connectivity. Gold plating on contacts and termination offers excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and .4 inches in width, it fits compactly on boards. Ideal for hi-rel industries, the AMC44DRYH is a top choice for demanding electronic systems.

