AMC44DRYI

Heilind Number:SULAMC44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRYI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRYI

Detailed Description

Introducing the AMC44DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a PPS and Beryllium Copper construction, this connector ensures reliable and efficient connectivity. Featuring a female gender and two rows of contacts, it offers versatility in circuit board design. The threaded mount type and thru-hole termination method guarantee secure installation. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The full bellow contact type and straight orientation further enhance its performance. With 88 positions and a tail length of 11.18mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the board. Gold termination plating ensures long-term reliability. Classified under the hi-rel category, the AMC44DRYI is a dependable solution for critical applications.